P9-211225

Heilind Number:OTTP9-211225
Manufacturer:OTTO Controls
Manufacturer Number:P9-211225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211225
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211225

Detailed Description

Introducing the P9-211225, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. Featuring a durable Thermoplastic housing in sleek Black, this switch is built to last with a durability rating of 25,000 cycles. The Green Button with a Raised Dome offers tactile feedback, while the IP6K4S rating ensures protection against dust and water ingress. Ideal for panel mounting, it boasts a current rating of 3A/5A and a contact configuration of SPST-NO, suitable for applications requiring Off-(On) functionality. With a wide operating temperature range from -40°C to 85°C and a voltage rating of 115VAC/28VDC, this switch is versatile and dependable. Termination is via solder, with Gold-plated contacts for excellent conductivity. The P9 series is known for its high performance, making this pushbutton switch a top choice in the industry.