P9-211226

Heilind Number:OTTP9-211226
Manufacturer:OTTO Controls
Manufacturer Number:P9-211226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211226
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211226

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-211226. Designed for reliability in harsh environments, this switch features an IP6K4S rating for dust and water resistance. With a durable thermoplastic housing and gold-plated brass contacts, it ensures longevity with a durability rating of 25,000 cycles. The blue button with a raised dome actuator offers easy tactile feedback, perfect for panel mounting applications. Operating at 115 VAC or 28 VDC, with a current rating of 3A or 5A, it is suitable for a wide range of electrical systems. The SPST-NO contact configuration guarantees reliable performance in off-(on) functions. From industrial machinery to automotive controls, this switch is essential for maintaining operational efficiency even in temperature extremes of -40°C to 85°C. Upgrade to the P9 Series for premium quality and performance.