P9-211228

Heilind Number:OTTP9-211228
Manufacturer:OTTO Controls
Manufacturer Number:P9-211228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211228
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211228

Detailed Description

Introducing the P9-211228, a high-performance Sealed Dome Pushbutton Switch designed for durable and reliable operation in various applications. With a sleek black case and a gray button, this switch offers a stylish and functional addition to your control panel. Featuring a raised dome button actuator, it provides tactile feedback and precision control. The gold-plated brass contacts ensure efficient conductivity, while the IP6K4S rating guarantees protection against dust and water ingress. Operating flawlessly in temperatures ranging from -40°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of environments. Its SPST-NO contact configuration and Off-(On) switch function make it versatile for different circuit setups. Built to last with a durability rating of 25,000 cycles, the P9-211228 is the ideal choice for demanding industrial and commercial applications. Upgrade your control systems with this high-quality sealed pushbutton switch.