P9-211321

Heilind Number:OTTP9-211321
Manufacturer:OTTO Controls
Manufacturer Number:P9-211321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211321
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211321

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, boasting a sleek design with a red button on a black panel for easy visibility. With an IP6K4S rating, this switch ensures reliable performance even in harsh environments. The raised dome button offers tactile feedback, while the gold-plated contacts guarantee efficient conductivity. Perfect for panel mounting, this switch has a durable thermoplastic housing and can withstand up to 25,000 cycles. Operating at a maximum temperature of 85°C and a minimum of -40°C, it is suitable for a wide range of applications. The SPST-NO configuration and Off-(On) function make it ideal for various control systems. Whether it's for industrial machinery or consumer electronics, the P9 Series Switch delivers exceptional quality and longevity.