P9-211322

Heilind Number:OTTP9-211322
Manufacturer:OTTO Controls
Manufacturer Number:P9-211322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211322
Series:P9
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-211322

Detailed Description

Introducing the Sealed Dome Pushbutton Switch, a high-performance component from our P9 series. With a durable construction that boasts an IP6K4S ingress protection rating, this switch is designed for reliable operation in demanding environments. The black thermoplastic housing and gold-plated brass contacts ensure longevity and optimal conductivity. Featuring a SPST-NO contact configuration and Off-(On) switch function, it offers precise control in panel mount applications. The raised dome button, with a round actuator shape, provides tactile feedback. Rated for 3A/5A at 115VAC/28VDC, withstanding temperatures from -40°C to 85°C, this switch guarantees performance under varying conditions. Ideal for industrial use, it offers 25,000 cycles of durability, making it a dependable choice for critical operations. Upgrade your systems with the P9211322, the ultimate sealed pushbutton switch.