P9-211322W

Heilind Number:OTTP9-211322W
Manufacturer:OTTO Controls
Manufacturer Number:P9-211322W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211322W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211322W

Detailed Description

The P9 series P9-211322W is a high-performance sealed dome pushbutton switch designed for reliable operation in demanding environments. Featuring a rugged thermoplastic housing and a black panel-mount case, this switch offers durability and longevity. The button actuator, with a raised dome shape, provides tactile feedback for precise control. With an IP6K8S rating for dust and water resistance, along with a wide operating temperature range from -40°C to 85°C, it is suitable for use in a variety of applications. The SPST-NO contact configuration, with gold plating on brass, ensures excellent conductivity and corrosion resistance. Rated for 3A at 115VAC and 5A at 28VDC, this switch is suitable for power control. With a contact rating of 25,000 cycles, it guarantees long-term performance. Whether in industrial machinery, automotive, or aerospace systems, the P9 series P9-211322W is the ideal choice for dependable switching operations.