P9-211323

Heilind Number:OTTP9-211323
Manufacturer:OTTO Controls
Manufacturer Number:P9-211323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211323
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211323

Detailed Description

Introducing the P9-211323, a high-performance sealed dome pushbutton switch designed for reliability in demanding environments. This rugged switch, part of the P9 series, boasts a durable construction with a thermoplastic housing in black and an orange button with a raised dome actuator. With an IP6K4S rating, it offers excellent protection against dust and water ingress, ensuring longevity even in harsh conditions. The SPST-NO configuration and Off-(On) switch function make it ideal for various applications. Featuring gold-plated contacts and a solder termination type, this switch guarantees stable and efficient electrical connections. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, it is suitable for use in both AC and DC circuits. Whether panel-mounted in machinery or equipment, this switch provides a responsive and dependable control solution. Meeting stringent quality standards, including a durability rating of 25,000 cycles and operating temperatures ranging from -40°C to 85°C, the P9-211323 ensures performance and reliability in industrial, automotive, and aerospace applications. Upgrade your control system with this versatile and robust pushbutton switch.