P9-211324

Heilind Number:OTTP9-211324
Manufacturer:OTTO Controls
Manufacturer Number:P9-211324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211324
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211324

Detailed Description

Introducing the P9-211324, a high-performance sealed dome pushbutton switch designed for reliability in demanding environments. With a vibrant yellow cap and robust black case, this switch not only offers visual appeal but also meets IP6K4S standards for dust and water resistance. The button features a raised dome design for tactile feedback, making it easy to operate. The gold-plated brass contacts ensure efficient conductivity, while the thermoplastic housing guarantees durability. Rated for 25,000 cycles, this switch is built to last. Ideal for panel mounting, it can handle a current rating of 3A/5A at 115VAC/28VDC. Operating smoothly in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of applications. The SPST-NO contact configuration provides reliable performance in off-(on) functions. Trust the P9 series for superior quality in push-button switches.