P9-211325

Heilind Number:OTTP9-211325
Manufacturer:OTTO Controls
Manufacturer Number:P9-211325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211325
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211325

Detailed Description

Introducing the P9-211325, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. Featuring a durable Thermoplastic housing in sleek Black, this switch is not only robust but also visually appealing. The Green Raised Dome Button with a Round shape offers tactile feedback for precise actuation. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The SPST-NO contact configuration, along with a Gold-plated Brass contact material, guarantees high conductivity and longevity. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, this switch is suitable for a wide range of power requirements. Whether panel-mounted or soldered, its easy installation process adds to its convenience. With a switch function of Off-(On) and a current rating of 3A/5A, it offers versatile functionality. Designed for 25,000 cycles of durability, this Pushbutton Switch is a dependable choice for various electronic applications.