P9-211327

Heilind Number:OTTP9-211327
Manufacturer:OTTO Controls
Manufacturer Number:P9-211327
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211327
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211327

Detailed Description

Introducing the P9-211327, a durable and reliable Sealed Dome Pushbutton Switch designed for optimal performance in demanding environments. This button, with a sleek Violet cap and Black case, boasts an IP6K4S rating, ensuring resistance to water and dust ingress. The Button (Raised Dome) actuator, made of Thermoplastic, guarantees a comfortable and responsive touch. Featuring a contact configuration of SPST-NO and a gold-plated brass contact material, it offers excellent conductivity. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, this switch is suitable for a wide range of applications. Its solder termination and panel mount style facilitate easy installation. Rated for 25,000 cycles of durability and operating temperatures from -40°C to 85°C, this switch is a dependable choice for various industries. Upgrade to the P9 series for superior performance.