P9-211328

Heilind Number:OTTP9-211328
Manufacturer:OTTO Controls
Manufacturer Number:P9-211328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211328
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-211328

Detailed Description

Introducing the Sealed Dome Pushbutton Switch ( P9-211328) from our P9 series. This high-performance switch boasts a durable construction with a Gray actuator and a Black case, perfect for demanding environments. Featuring an IP6K4S rating, it ensures reliable operation even in harsh conditions. The Button (Raised Dome) actuator, made of Thermoplastic, offers a comfortable and responsive touch. With a contact plating of Gold and a contact material of Brass, it guarantees efficient conductivity. Ideal for panel mounting, it has a versatility of use. The Off-(On) switch function and SPST-NO contact configuration provide straightforward operation. With a voltage rating of 115 VAC and 28 VDC, it suits various applications. Whether in industrial machinery or automotive systems, this Sealed Dome Pushbutton Switch delivers exceptional performance with a durability rating of 25,000 cycles. Trust in its quality for your switching needs.