P9-211329

Heilind Number:OTTP9-211329
Manufacturer:OTTO Controls
Manufacturer Number:P9-211329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-211329
Series:P9
Cap Color:White
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-211329

Detailed Description

Introducing the P9 series Sealed Dome Pushbutton Switch with SKU P9-211329, a reliable and durable component for your electronic applications. Featuring a white button with a raised dome actuator, this switch is designed for panel mount installation. Its IP6K4S rating ensures protection against dust and water ingress, making it ideal for various environments. The contact plating of gold and brass construction guarantee efficient conductivity, while the thermoplastic housing offers durability. With a SPST-NO contact configuration and Off-(On) switch function, it provides reliable performance. Operating at voltages up to 115VAC and 28VDC, with a current rating of 3A/5A, this switch is suitable for a wide range of applications. Its 25,000-cycle durability rating, along with a wide operating temperature range from -40°C to 85°C, ensures longevity and reliability. Upgrade your control systems with this high-quality, sealed pushbutton switch.