P9-212121

Heilind Number:OTTP9-212121
Manufacturer:OTTO Controls
Manufacturer Number:P9-212121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-212121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-212121

Detailed Description

Introducing the P9-212121, a high-performance sealed dome pushbutton switch designed for reliability in demanding environments. With a durable thermoplastic housing and IP6K4S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The red button, featuring a raised dome actuator, provides tactile feedback for effortless operation. Gold-plated brass contacts guarantee efficient signal transmission, while the SPST-NC configuration offers versatile functionality. Rated for up to 25,000 cycles, this switch boasts longevity and endurance. Suitable for panel mounting with solder termination, and with a wide operating temperature range from -40°C to 85°C, it is a dependable choice for critical systems. Whether it's in aerospace, automotive, or marine settings, the P9 series switch delivers uncompromising performance.