P9-212125

Heilind Number:OTTP9-212125
Manufacturer:OTTO Controls
Manufacturer Number:P9-212125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-212125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-212125

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-212125. This durable and reliable switch features a green button with a raised dome actuator, perfect for panel mount installations. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for various environments. The switch offers a non-illuminated design and operates on an On-(Off) function, with a contact configuration of SPST-NC. Its gold-plated brass contacts guarantee high conductivity and longevity, while the thermoplastic housing and actuator materials ensure robust performance. Rated for 25,000 cycles, this switch can withstand frequent use. It has a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, suitable for a range of applications. Operating temperature ranges from -40°C to 85°C, further enhancing its versatility. Whether in industrial machinery, automotive systems, or consumer electronics, the P9 Series Switch delivers uncompromising quality and performance.