P9-212129

Heilind Number:OTTP9-212129
Manufacturer:OTTO Controls
Manufacturer Number:P9-212129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-212129
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-212129

Detailed Description

Introducing the P9-212129, a high-performance sealed dome pushbutton switch designed for reliability in demanding environments. With an IP6K4S rating, this switch ensures protection against dust and water ingress. Featuring a durable thermoplastic housing and gold-plated brass contacts, it offers a long lifespan of 25,000 cycles. The white button with a raised dome actuator provides tactile feedback, while the SPST-NC configuration and On-(Off) function make it ideal for various applications. Operating between -40°C to 85°C, and with a maximum voltage rating of 115VAC and 28VDC, this switch is suitable for both AC and DC circuits. Perfect for panel mounting with solder termination, it guarantees secure installation. Trust in the P9 series for quality switches that deliver consistent performance.