P9-212191

Heilind Number:OTTP9-212191
Manufacturer:OTTO Controls
Manufacturer Number:P9-212191
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-212191
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:White
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-212191

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-212191. This high-performance switch is designed for reliability in demanding environments, boasting an IP6K4S rating for dust and water resistance. The red button features a raised dome actuator, providing tactile feedback for easy operation. With a durable thermoplastic housing and gold-plated brass contacts, it ensures longevity with a 25,000 cycle durability rating. Suitable for panel mounting, this switch offers a contact rating of 3A at 115VAC and 5A at 28VDC. Operating seamlessly in temperatures ranging from -40°C to 85°C, it guarantees performance in various conditions. Ideal for industrial applications, the P9 Series combines quality and functionality, making it a reliable choice for control panels, machinery, and more.