P9-212225W

Heilind Number:OTTP9-212225W
Manufacturer:OTTO Controls
Manufacturer Number:P9-212225W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-212225W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-212225W

Detailed Description

Introducing the P9-212225W Sealed Dome Pushbutton Switch, a reliable and durable solution for your panel-mounting needs. This switch, part of the P9 series, features a green button with a raised dome actuator, ensuring easy and responsive operation. With an IP6K8S rating, it offers excellent protection against dust ingress and water submersion. The black thermoplastic housing and gold-plated brass contacts guarantee longevity, even in harsh environments. Operating at 115VAC and 28VDC, with a current rating of 3A and 5A, this SPST-NC switch is ideal for various applications. Whether it's in industrial machinery or automotive controls, its 25,000-cycle durability and wide temperature range from -40°C to 85°C make it a dependable choice. Trust in the P9-212225W for seamless performance and peace of mind.