P9-213121

Heilind Number:OTTP9-213121
Manufacturer:OTTO Controls
Manufacturer Number:P9-213121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213121
Series:P9
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-213121

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, featuring a sleek design with a red button cap and black casing. This high-performing switch boasts an IP6K4S rating, ensuring exceptional durability and protection against dust and water ingress. With a contact plating of gold and a contact material of brass, it guarantees reliable conductivity. The SPDT contact configuration, along with a 3A/5A current rating, offers versatile functionality. Ideal for panel mounting, this switch is perfect for various applications. From its thermoplastic housing to solder termination type, every detail is engineered for quality. ROHS compliant and with a 25,000 cycle durability rating, the P9 Series is a dependable choice for demanding environments. Switch to excellence with this essential component from our range of Push Button Switches.