P9-213122W

Heilind Number:OTTP9-213122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-213122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213122W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-213122W. Designed for reliability in demanding environments, this switch features a black button actuator with a raised dome for tactile feedback. With an IP6K8S rating, it ensures protection against dust and water ingress. The contact plating of gold and brass construction guarantee efficient conductivity. Operating at a maximum temperature of 85°C and a minimum of -40°C, it offers versatility in various applications. Panel mountable with solder termination, it boasts a durability rating of 25,000 cycles. The SPDT contact configuration, along with a 3A/5A current rating and 115VAC/28VDC voltage ratings, make it suitable for power control tasks. Perfect for use in industries where reliability is paramount, this black-cased pushbutton switch is a dependable choice.