P9-213124W

Heilind Number:OTTP9-213124W
Manufacturer:OTTO Controls
Manufacturer Number:P9-213124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213124W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213124W

Detailed Description

Introducing the P9-213124W, a high-performance sealed dome pushbutton switch designed for rugged environments. Featuring a durable black thermoplastic casing with a vibrant yellow cap, this switch is not only visually striking but also IP6K8S rated for dust and water resistance. The raised dome button, made of thermoplastic, ensures reliable actuation. With a contact rating of 3A for AC and 5A for DC, it guarantees efficient power transmission. The SPDT contact configuration and On-(On) switch function offer versatile control options. Gold-plated brass contacts and a 25,000 cycle durability rating ensure long-lasting performance. Ideal for panel mounting with solder termination, this switch operates flawlessly in temperatures ranging from -40°C to 85°C. Trust the P9 series for quality and reliability in every push.