P9-213125

Heilind Number:OTTP9-213125
Manufacturer:OTTO Controls
Manufacturer Number:P9-213125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213125

Detailed Description

The P9-213125 Green Sealed Dome Pushbutton Switch is a reliable and durable component for your electronic applications. With an IP6K4S rating, this switch ensures protection against dust and water ingress, making it suitable for various environments. Its panel mount design, along with a black thermoplastic housing, guarantees secure installation. Featuring a raised dome button actuator and SPDT contact configuration, it offers a tactile and versatile switching experience. Gold-plated brass contacts and a 25,000 cycles durability rating ensure long-lasting performance. Rated for 115VAC and 28VDC, with a current rating of 3A and 5A, this switch is capable of handling a range of power requirements. ROHS compliant and operating between -40°C to 85°C, it meets industry standards for environmental responsibility and performance. Ideal for applications in industries such as aerospace, automotive, and telecommunications, the P9-213125 is the perfect choice for critical switching needs.