P9-213125W

Heilind Number:OTTP9-213125W
Manufacturer:OTTO Controls
Manufacturer Number:P9-213125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213125W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213125W

Detailed Description

Introducing the P9-213125W, a rugged and reliable Sealed Dome Pushbutton Switch from our P9 series. Designed for demanding environments, this switch features a durable thermoplastic housing in sleek black, with a green raised dome button for easy actuation. With an IP6K8S rating, it offers superior protection against dust and water ingress. The SPDT contact configuration, gold-plated brass contacts, and 25,000 cycle durability ensure long-lasting performance. Ideal for panel mounting, it has a current rating of 3A/5A at 115VAC/28VDC, making it suitable for a wide range of applications. Operating smoothly from -40°C to 85°C, it guarantees reliable functionality in various conditions. Upgrade to the P9-213125W for robust and sealed switching solutions.