P9-213126

Heilind Number:OTTP9-213126
Manufacturer:OTTO Controls
Manufacturer Number:P9-213126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213126
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213126

Detailed Description

Introducing the P9-213126, a high-performance sealed dome pushbutton switch designed for reliability in demanding environments. With an IP6K4S rating and durable thermoplastic construction, this switch ensures protection against dust, water, and harsh conditions. Featuring a raised dome button actuator with gold-plated brass contacts, it offers a smooth and responsive operation with a contact rating of 3A or 5A. Ideal for panel mounting, the switch guarantees secure and stable installation. Its SPDT contact configuration and ON-(ON) switch function provide versatility for various applications. Operating smoothly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch delivers long-lasting performance. Whether in industrial, automotive, or marine settings, the P9 series switch is a reliable solution for your control needs.