P9-213126W

Heilind Number:OTTP9-213126W
Manufacturer:OTTO Controls
Manufacturer Number:P9-213126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213126W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213126W

Detailed Description

The Sealed Dome Pushbutton Switch, part of the P9 series with SKU P9-213126W, combines durability and reliability in a sleek design. Featuring a Blue cap and a Black case, this switch is perfect for panel mounting applications. With an IP6K8S rating, it offers protection against dust and water ingress. The Button (Raised Dome) actuator, made of Thermoplastic, ensures a comfortable and responsive user experience. Gold-plated Brass contacts guarantee efficient electrical conductivity, with a current rating of 3A/5A. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115 VAC/28 VDC, this switch is suitable for a variety of environments. Its SPDT configuration and On-(On) switch function make it versatile for different applications. The Sealed Dome Pushbutton Switch is a high-quality component, ideal for use in industrial, automotive, and other demanding settings.