P9-213128

Heilind Number:OTTP9-213128
Manufacturer:OTTO Controls
Manufacturer Number:P9-213128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213128
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213128

Detailed Description

Introducing the P9 series Sealed Dome Pushbutton Switch ( P9-213128), a durable and reliable component designed for precision control applications. With a sleek Gray cap and Black case, this switch boasts an IP6K4S rating, making it resistant to dust and water ingress. The Button (Raised Dome) actuator, crafted from high-quality Thermoplastic, offers a responsive touch experience. Featuring a SPDT contact configuration with Gold plating, it guarantees efficient electrical conductivity. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, this switch is suitable for a wide range of industrial settings. Its panel mount design and solder termination ensure easy installation. Operating smoothly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, it guarantees long-term performance. Ideal for applications where reliability is paramount, the P9 Sealed Dome Pushbutton Switch is a must-have in the realm of control systems.