P9-213128W

Heilind Number:OTTP9-213128W
Manufacturer:OTTO Controls
Manufacturer Number:P9-213128W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213128W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213128W

Detailed Description

The P9-213128W is a high-performance sealed dome pushbutton switch, perfect for applications requiring reliable operation in harsh environments. With an IP6K8S rating, this switch offers superior protection against dust and water ingress. Featuring a durable thermoplastic housing and gold-plated brass contacts, it ensures long-lasting performance with a durability rating of 25,000 cycles. The button, raised dome actuator, and round shape provide tactile feedback and easy operation. With a contact configuration of SPDT and a current rating of 3A/5A, it is suitable for a variety of circuit control tasks. Whether used in industrial machinery or automotive systems, this black-cased switch guarantees efficient and dependable functionality. Its wide operating temperature range of -40°C to 85°C, along with voltage ratings of 115VAC/28VDC, further enhances its versatility. Installable via panel mount and solder termination, it offers easy integration into your setup. Upgrade your control panel with the P9-213128W and experience precision switching performance like never before.