P9-213129

Heilind Number:OTTP9-213129
Manufacturer:OTTO Controls
Manufacturer Number:P9-213129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213129
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213129

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-213129. This high-performance switch features a durable design with a thermoplastic housing in sleek black, complemented by a white raised dome button. Engineered for reliability, it boasts an IP6K4S rating for dust and water resistance, making it ideal for various environments. The actuator, made of thermoplastic material, ensures smooth operation, while gold-plated brass contacts offer optimal conductivity. With a switch function of On-(On) and a single-pole, double-throw configuration, it provides versatile usage. Panel mountable with solder termination, it guarantees secure installation. Rated for 25,000 cycles, it offers long-lasting durability. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC, respectively, and a current rating of 3A/5A. Operating temperatures ranging from -40°C to 85°C further enhance its versatility. Perfect for use in industrial, automotive, and electronic applications, this pushbutton switch ensures reliable performance in demanding conditions.