P9-213195

Heilind Number:OTTP9-213195
Manufacturer:OTTO Controls
Manufacturer Number:P9-213195
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213195
Series:P9
Cap Color:Green
IP Rating:IP6K4S
Case Color:White
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-213195

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, featuring a durable construction with a green cap and white case for enhanced visibility and aesthetics. With an IP6K4S rating, this switch ensures reliable performance in harsh environments. The button actuator, made of thermoplastic, offers a comfortable and responsive touch, while the gold-plated brass contacts guarantee efficient conductivity. Ideal for panel mounting, it has a contact configuration of SPDT and a current rating of 3A/5A at 115VAC/28VDC. Operating between -40°C to 85°C, this switch is suitable for a wide range of applications, providing a lifespan of 25,000 cycles. Upgrade your control systems with the P9 Series for a dependable and long-lasting solution.