P9-213222

Heilind Number:OTTP9-213222
Manufacturer:OTTO Controls
Manufacturer Number:P9-213222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213222

Detailed Description

Introducing the P9-213222, a high-performance Sealed Dome Pushbutton Switch from the P9 series. This durable switch, with a black thermoplastic housing and panel mount design, guarantees reliability in any environment. Featuring a SPDT contact configuration with gold-plated brass contacts, it ensures efficient electrical connectivity. The raised dome button, with a round shape and non-illuminated design, offers tactile feedback for easy operation. With an IP6K4S rating and a wide operating temperature range from -40°C to 85°C, this switch is suitable for a variety of applications. Whether it's in industrial machinery or automotive systems, the P9 Sealed Dome Pushbutton Switch delivers functionality and longevity with a 25,000-cycle durability rating. Trust in its performance with a maximum voltage rating of 115VAC and 28VDC, making it ideal for demanding electrical setups. Upgrade your control systems with this reliable and versatile pushbutton switch.