P9-213222W

Heilind Number:OTTP9-213222W
Manufacturer:OTTO Controls
Manufacturer Number:P9-213222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213222W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213222W

Detailed Description

The P9-213222W Sealed Dome Pushbutton Switch, part of the P9 series, is a high-performance component designed for reliability in demanding environments. With an IP6K8S rating and durable thermoplastic housing, this switch ensures protection against dust and water ingress. The black button features a raised dome actuator, offering tactile feedback and precise control. Gold-plated brass contacts guarantee efficient conductivity, while the SPDT configuration allows for versatile switching applications. Rated for 3A at 115VAC and 5A at 28VDC, it meets stringent performance standards. With a lifespan of 25,000 cycles and operating temperatures ranging from -40°C to 85°C, this switch is ideal for industrial, automotive, and aerospace use. Suitable for panel mounting and featuring solder termination, it combines ease of installation with long-term durability. Whether in machinery control panels or aircraft cockpit systems, the P9-213222W excels in delivering dependable performance.