P9-213225

Heilind Number:OTTP9-213225
Manufacturer:OTTO Controls
Manufacturer Number:P9-213225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213225
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213225

Detailed Description

Introducing the P9-213225, a rugged and reliable Sealed Dome Pushbutton Switch from our P9 series. Featuring a durable Thermoplastic housing in Black with a Green raised dome actuator, this switch is built to withstand harsh environments. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPDT contact configuration and gold-plated brass contacts guarantee high conductivity and longevity, with a durability rating of 25,000 cycles. Ideal for panel mounting, it offers a convenient and secure installation. Suitable for a wide range of applications, this switch operates at temperatures ranging from -40°C to 85°C and is rated for 115VAC and 28VDC. Perfect for industrial and commercial use, the P9-213225 combines high performance with sealed design for reliable functionality.