P9-213226W

Heilind Number:OTTP9-213226W
Manufacturer:OTTO Controls
Manufacturer Number:P9-213226W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213226W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213226W

Detailed Description

The P9-213226W Blue Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring an IP6K8S rating, this switch is dust-tight and can withstand powerful water jets, making it ideal for use in industrial machinery or outdoor applications. The sleek Black housing houses a durable Button (Raised Dome) actuator with a round shape, ensuring comfortable and precise operation. With a current rating of 3A/5A, gold-plated contacts, and a contact configuration of SPDT, this switch guarantees excellent conductivity and signal integrity. Its sealed design, with a durability rating of 25,000 cycles, offers long-lasting performance even in harsh conditions. Suitable for panel mounting and termination via solder, this switch is versatile and easy to install. Operating within a wide temperature range (-40°C to 85°C) and compatible with both AC (115V) and DC (28V) systems, it meets the needs of various applications. Whether in aerospace, defense, or industrial settings, the P9-213226W is a dependable solution for critical switching tasks.