P9-213228W

Heilind Number:OTTP9-213228W
Manufacturer:OTTO Controls
Manufacturer Number:P9-213228W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-213228W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-213228W

Detailed Description

The Sealed Dome Pushbutton Switch ( P9-213228W) from the P9 series is a reliable and durable component suitable for a wide range of applications. With a gray button and black casing, it offers a sleek and professional appearance. Featuring an IP6K8S rating, it guarantees protection against dust and water ingress. The raised dome button design ensures easy actuation, and with a contact material of brass and contact plating of gold, it ensures excellent conductivity and longevity. This switch, with a SPDT configuration and a current rating of 3A/5A, is ideal for controlling various electrical circuits. Its panel mount installation and solder termination make it easy to integrate into your setup. Whether in industrial or commercial settings, this switch operates flawlessly even in harsh environments, with a wide temperature range of -40°C to 85°C. Meeting stringent quality standards, it offers a high durability rating of 25,000 cycles. Suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC respectively, this pushbutton switch is a versatile and essential component for any electronic system.