P9-221121

Heilind Number:OTTP9-221121
Manufacturer:OTTO Controls
Manufacturer Number:P9-221121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-221121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-221121

Detailed Description

Experience reliable and durable control with our Sealed Dome Pushbutton Switch from the P9 series. Featuring a striking Red cap color and a robust Black case, this switch is designed for performance in demanding environments. Its IP6K4S rating ensures protection against dust and water ingress, while the thermoplastic housing and actuator guarantee longevity. With a current rating of 3A/5A and a contact configuration of SPST-NO, it offers versatile functionality. The Off-(On) switch function, along with a gold-plated brass contact material, guarantees efficient operation. Whether panel or PCB mounted, this switch excels, with a high durability rating of 25,000 cycles. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it's perfect for various electronic systems. With a wide operating temperature range from -40°C to 85°C, reliability is assured even in extreme conditions. Trust in the P9221121 for premium performance in your projects.