P9-221121W

Heilind Number:OTTP9-221121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-221121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-221121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-221121W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, designed for reliability in demanding environments. Featuring a raised dome button with a round actuator, this switch boasts a durable construction with a thermoplastic housing and brass contact material. With a high IP6K8S rating, it offers excellent protection against dust and water ingress. Ideal for panel or PCB mounting, it ensures easy integration into your systems. The SPST-NO contact configuration and Off-(On) switch function provide straightforward operation. Gold contact plating guarantees efficient conductivity, while a 25,000-cycle durability rating ensures long-lasting performance. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, this switch is suitable for various applications. Operating from -40°C to 85°C, it's reliable in extreme temperature conditions. The red cap color and black case color add a visually distinct touch. Upgrade your control systems with the P9221121W Pushbutton Switch.