P9-221122

Heilind Number:OTTP9-221122
Manufacturer:OTTO Controls
Manufacturer Number:P9-221122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-221122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-221122

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-221122. This high-performance switch features a durable black thermoplastic housing and a matching black cap, ensuring both ruggedness and sleek aesthetics. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it ideal for a variety of industrial applications. The button actuator, raised dome in design, offers a tactile feedback for reliable operation. Gold-plated brass contacts ensure efficient and low-resistance electrical connections, rated for 3A at 115VAC and 5A at 28VDC. The SPST-NO contact configuration and Off-(On) switch function provide versatility in usage. With a wide operating temperature range from -40°C to 85°C and a durability rating of 25,000 cycles, this switch is built to withstand harsh environments. Suitable for panel or PCB mounting via PC pins, it guarantees easy installation. Perfect for demanding environments where reliability is paramount, the P9 Series is a top choice in the realm of push button switches.