P9-221122W

Heilind Number:OTTP9-221122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-221122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-221122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-221122W

Detailed Description

The Sealed Dome Pushbutton Switch, part of the P9 series, SKU P9-221122W, is a durable and reliable component ideal for various applications. With RoHS compliance and an IP6K8S rating, it ensures quality and safety. Featuring a black button with a raised dome design, it offers easy actuation. The switch, operating at 3A or 5A with gold-plated contacts, guarantees efficient performance. Suitable for panel or PCB mounting, it is versatile. With SPST-NO configuration, it provides a single-pole, single-throw contact. Crafted from thermoplastic with brass internals, it withstands harsh environments. Operating at -40°C to 85°C and rated for 25,000 cycles, it offers longevity. Whether in industrial machinery or consumer electronics, this switch is a dependable choice.