P9-221123

Heilind Number:OTTP9-221123
Manufacturer:OTTO Controls
Manufacturer Number:P9-221123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-221123
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-221123

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-221123, designed for durability and reliability in demanding environments. Featuring an Orange Button (Raised Dome) actuator and a sleek Black thermoplastic housing, this switch is not only aesthetically pleasing but also functional with an IP6K4S sealing rating. With a contact rating of 3A/5A, it ensures efficient power control. The SPST-NO contact configuration and Off-(On) switch function offer straightforward operation. Suitable for both panel mount and PCB mount applications, it guarantees versatile installation. Gold-plated contacts and a contact material of brass ensure excellent conductivity. Operating smoothly in temperatures ranging from -40°C to 85°C, this switch is ideal for various industrial and commercial uses. Trust in the P9 Series for high-quality performance.