P9-221124W

Heilind Number:OTTP9-221124W
Manufacturer:OTTO Controls
Manufacturer Number:P9-221124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-221124W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-221124W

Detailed Description

Introducing the P9 series Sealed Dome Pushbutton Switch, SKU P9-221124W. This high-performance switch features a durable design with a black case and a vibrant yellow cap, perfect for easy identification. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The button actuator, made of thermoplastic, provides a responsive touch with a raised dome shape for tactile feedback. Gold-plated brass contacts ensure efficient conductivity, while the SPST-NO configuration offers reliable performance. Rated for 3A at 115VAC or 5A at 28VDC, this switch is suitable for various applications. Whether panel or PCB mounted, it guarantees secure installation. Operating within a wide temperature range from -40°C to 85°C, and boasting a durability rating of 25,000 cycles, this switch is built to last. Perfect for industrial, automotive, or outdoor use, the P9 Sealed Dome Pushbutton Switch delivers uncompromising quality and performance. Elevate your control systems with this essential component.