P9-221125

Heilind Number:OTTP9-221125
Manufacturer:OTTO Controls
Manufacturer Number:P9-221125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-221125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-221125

Detailed Description

The Sealed Dome Pushbutton Switch in Green offers reliable performance in demanding environments. Featuring a robust IP6K4S rating, this switch is resistant to dust and water ingress, making it ideal for industrial applications. Its thermoplastic housing and gold-plated brass contacts ensure durability and efficient conductivity, with a lifespan of 25,000 cycles. The Off-(On) switch function with SPST-NO contact configuration allows for reliable operation. With a maximum operating temperature of 85°C and a minimum of -40°C, it can withstand extreme conditions. This switch, part of the P9 series, is designed for panel or PCB mounting, accommodating various installation needs. Whether in automotive, aerospace, or other hi-rel industries, this Sealed Dome Pushbutton Switch guarantees performance and longevity.