P9-221126

Heilind Number:OTTP9-221126
Manufacturer:OTTO Controls
Manufacturer Number:P9-221126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-221126
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-221126

Detailed Description

Introducing the P9-221126, a high-performance sealed dome pushbutton switch from the P9 series. Featuring a sleek black case with a vibrant blue cap, this switch is both visually striking and durable. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The button, with its raised dome design, offers a tactile and responsive actuation experience. Rated for 3A at 115VAC and 5A at 28VDC, it guarantees efficient power handling. Its gold-plated brass contacts and thermoplastic housing ensure longevity, with a durability rating of 25,000 cycles. Suitable for panel or PCB mounting with PC pin termination, this switch is versatile in application. Whether in industrial machinery or consumer electronics, the P9-221126 is a dependable choice for control and activation.