P9-221129W

Heilind Number:OTTP9-221129W
Manufacturer:OTTO Controls
Manufacturer Number:P9-221129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-221129W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-221129W

Detailed Description

Introducing the P9-221129W, a high-performance sealed dome pushbutton switch designed for durability and reliability. Part of the P9 series, this switch features a white button with a raised dome actuator, ensuring tactile feedback during operation. With an IP6K8S rating and thermoplastic housing, it offers excellent protection against environmental factors, making it ideal for use in demanding applications. The SPST-NO contact configuration, along with gold-plated contacts, guarantees efficient electrical connectivity. Rated for 25,000 cycles and with a wide operating temperature range from -40°C to 85°C, this switch is built to withstand rigorous conditions. Whether for panel or PCB mounting, its versatility and performance make it a standout choice in the world of pushbutton switches.