P9-221222

Heilind Number:OTTP9-221222
Manufacturer:OTTO Controls
Manufacturer Number:P9-221222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-221222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-221222

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-221222) in sleek black, designed for reliable performance in demanding environments with its IP6K4S rating. Featuring a durable thermoplastic housing and gold-plated brass contacts, this switch ensures longevity even in high-use applications. With a current rating of 3A/5A and SPST-NO contact configuration, it guarantees efficient power control. The raised dome button, actuated by a round thermoplastic lever, offers a tactile response for comfortable operation. Suitable for panel or PCB mounting with PC pin termination, it's versatile for various setups. Operating between -40°C to 85°C, it's resilient to extreme temperatures. Ideal for industrial, automotive, and aerospace applications, this switch delivers reliable performance with a 25,000-cycle durability rating. Trust in the P9 Sealed Dome Pushbutton Switch for your critical control needs.