P9-222221W

Heilind Number:OTTP9-222221W
Manufacturer:OTTO Controls
Manufacturer Number:P9-222221W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-222221W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-222221W

Detailed Description

The P9 Series Sealed Dome Pushbutton Switch, SKU P9-222221W, is a reliable and durable component perfect for demanding environments. Featuring a sleek black case with a vibrant red button, this switch is both visually striking and highly functional. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for industrial applications. The raised dome button provides a tactile response, enhancing user experience. Gold-plated contacts ensure excellent conductivity, while the brass contact material and thermoplastic housing guarantee longevity. Operating at temperatures ranging from -40°C to 85°C, and with a current rating of 3A/5A at 115VAC/28VDC, this switch is suitable for a wide range of power requirements. Its SPST-NC contact configuration and On-(Off) switch function offer versatility in circuit control. With a 25,000-cycle durability rating, it guarantees long-term performance. Perfect for panel or PCB mounting with PC pin termination, this switch is a must-have for any project requiring a reliable and high-performance pushbutton solution.