P9-222222

Heilind Number:OTTP9-222222
Manufacturer:OTTO Controls
Manufacturer Number:P9-222222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-222222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-222222

Detailed Description

Introducing the P9-222222, a durable and reliable Sealed Dome Pushbutton Switch designed for high-performance applications. This black button, part of the P9 series, features a raised dome actuator for tactile feedback, making it easy to operate. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The switch is suitable for both panel and PCB mounting, with gold-plated contacts ensuring efficient conductivity. Operating at a current rating of 3A or 5A, and voltages up to 115VAC or 28VDC, it meets the demands of various systems. The SPST-NC contact configuration and On-(Off) switch function provide reliable control. Constructed with thermoplastic housing and actuator materials, this switch can withstand temperatures from -40°C to 85°C. With a durability rating of 25,000 cycles, it guarantees long-term performance. Ideal for industrial, automotive, or aerospace applications, the P9-222222 is a versatile and essential component in any electrical system.