P9-222222W

Heilind Number:OTTP9-222222W
Manufacturer:OTTO Controls
Manufacturer Number:P9-222222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-222222W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-222222W

Detailed Description

Introducing the P9-222222W, a high-performance sealed dome pushbutton switch from our P9 series. This durable switch, with a sleek black cap and case, features a raised dome button actuator for easy operation. Boasting an IP6K8S rating, it offers reliable protection against dust and water ingress, making it ideal for demanding environments. The switch, with a contact configuration of SPST-NC, ensures efficient On-(Off) functionality and has a gold-plated brass contact material for enhanced conductivity. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, it's suitable for various applications. Whether for panel or PCB mounting, its versatility shines through. Operating flawlessly in temperatures ranging from -40°C to 85°C, this switch guarantees performance in extreme conditions. Trust in the P9222222W for seamless switching operations in aerospace, automotive, industrial, and more.