P9-222225

Heilind Number:OTTP9-222225
Manufacturer:OTTO Controls
Manufacturer Number:P9-222225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-222225
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-222225

Detailed Description

Introducing the Sealed Dome Pushbutton Switch from our P9 series, SKU P9-222225. This durable switch features a green raised dome button actuator, perfect for panel or PCB mounting. With an IP6K4S rating, it guarantees reliable performance even in harsh environments. The black thermoplastic housing ensures longevity, while gold-plated contacts offer high conductivity. Operating at 115VAC or 28VDC, with a current rating of 3A or 5A, it's versatile for various applications. The SPST-NC contact configuration and On-(Off) switch function provide precise control. With a temperature range of -40°C to 85°C, it's suitable for diverse industries. Trust in this high-quality, sealed pushbutton switch for your electronic needs.