P9-222225W

Heilind Number:OTTP9-222225W
Manufacturer:OTTO Controls
Manufacturer Number:P9-222225W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-222225W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-222225W

Detailed Description

The P9-222225W Sealed Dome Pushbutton Switch, a member of the P9 series, is a high-performance component designed for reliability in demanding environments. Featuring a durable thermoplastic housing in black, this switch boasts an IP6K8S rating, ensuring protection against dust and water ingress. Its green button with a raised dome actuator offers tactile feedback for easy operation. With a contact plating of gold and a contact material of brass, it guarantees excellent conductivity. The SPST-NC contact configuration and On-(Off) switch function make it suitable for various applications. Operating at temperatures ranging from -40°C to 85°C and with a durability rating of 25,000 cycles, this switch is built to last. Whether for panel mount or PCB mount installation, it provides versatility. Rated for 115 VAC and 28 VDC, with a current rating of 3A and 5A, it offers reliable performance. Perfect for use in industrial settings, the P9-222225W combines quality, durability, and functionality in one compact and efficient package.