P9-223121

Heilind Number:OTTP9-223121
Manufacturer:OTTO Controls
Manufacturer Number:P9-223121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-223121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-223121

Detailed Description

Introducing the Sealed Dome Pushbutton Switch, part of the P9 series. Featuring a striking Red cap and durable Black case, this switch is designed for reliability in demanding environments with an IP6K4S rating. The Button (Raised Dome) actuator, Round in shape, offers a tactile response. With a current rating of 3A/5A, it is suitable for various applications. The Gold-plated Brass contacts ensure high conductivity. Operating at temperatures ranging from -40°C to 85°C, it guarantees performance in extreme conditions. Ideal for panel or PCB mounting, this SPDT switch is versatile. Whether for industrial machinery or automotive systems, its 25,000-cycle durability and compliance with relevant standards make it a dependable choice. Upgrade to the P9223121 for seamless operation in your setup.