P9-223123

Heilind Number:OTTP9-223123
Manufacturer:OTTO Controls
Manufacturer Number:P9-223123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-223123
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-223123

Detailed Description

The P9-223123 Sealed Dome Pushbutton Switch is a reliable and durable component designed for various applications. Featuring a raised dome button actuator and a round shape, it offers easy and responsive operation. Its orange cap and black case make it visually distinctive, while its IP6K4S rating ensures protection against dust and water ingress. With a contact plating of gold and a contact material of brass, it guarantees excellent conductivity and longevity. This switch has a contact configuration of SPDT and a switch function of On-(On), allowing for versatile usage. Whether for panel mount or PCB mount installations, its thermoplastic housing and actuator material provide robustness. Rated for 25,000 cycles of durability and capable of handling up to 115VAC or 28VDC, it is suitable for high-demand environments. Operating efficiently in temperatures ranging from -40°C to 85°C, this pushbutton switch is a dependable choice for demanding industrial or commercial settings.